LDM3CU02

Littelfuse
576-LDM3CU02
LDM3CU02

製造商:

說明:
斷連開關 Terminal shrouds 3P 60A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$396.70 HK$396.70
HK$341.21 HK$1,706.05
HK$336.03 HK$3,360.30
HK$307.18 HK$7,679.50
HK$288.03 HK$14,401.50
HK$273.56 HK$27,356.00
HK$264.03 HK$66,007.50

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 斷連開關
RoHS:  
Terminal Shroud
LDM
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: ES
封裝: Bulk
產品: Accessories
產品類型: Disconnect Switches
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

Class J Fuse Disconnect Switches

Littelfuse Class J Fuse Disconnect Switches combine multiple fuses and a switch into a single, compact device with front or side operation. These switches provide a simple way to manually open and close a circuit while protecting against short circuits and overcurrent. The double-break contact system breaks the circuit both upstream and downstream, allowing the switch to handle higher voltages and delivering a longer switch life. The modules offer fuse isolation to easily segregate a particular fuse on the circuit for repair or maintenance. Littelfuse Class J Fuse Disconnect Switches have a small footprint, 600V rated voltage, and a choice of 30A, 60A, 100A, or 200A with neutral, no neutral, or detachable neutral options. The lineup includes accessories such as handles, auxiliary contacts, terminal shrouds and lugs, phase barriers, and key-lock devices. Applications include industrial, HVAC/R, mining, solar, and battery energy storage systems (BESS).