D2EW-R5-B03MR

Omron Electronics
653-D2EW-R5-B03MR
D2EW-R5-B03MR

製造商:

說明:
微動/押扣開關 Switch w/ integrated resistors

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
最少: 500   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$41.51 HK$20,755.00
HK$41.26 HK$41,260.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
RoHS:  
D2EW-R
Basic Switch
SPST-NO
Plunger, Pin
5 V to 18 V
1.2 N
Solder Pin
PCB Mount
IP67
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
產品: Switches
產品類型: Snap Action Switches
原廠包裝數量: 100
子類別: Switches
零件號別名: D2EWR5B03MRBYOMR
每件重量: 3.551 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

D2EW-R Sealed Switches with Integrated Resistors

Omron Electronics D2EW-R Sealed Ultra-Subminiature Basic Switches with integrated resistors detect four different states in a circuit: OFF, ON, short-circuit, and disconnected. The ON/OFF state indicates if the circuit is closed or open. The short-circuit state indicates a direct connection between two points in the circuit. The disconnection state suggests a break in the circuit or a faulty connection. Monitoring these states allows engineers to quickly identify and troubleshoot any device circuitry issues.