FSM3JS6ASMTR

TE Connectivity / Alcoswitch
655-FSM3JS6ASMTR
FSM3JS6ASMTR

製造商:

說明:
觸摸開關 6.0 x 6.0 x 5.0, 260gf, IP67, Tact

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 923

庫存:
923 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$2.36 HK$23.60
HK$2.21 HK$55.25
HK$1.98 HK$198.00
HK$1.83 HK$457.50
HK$1.73 HK$865.00
完整捲(訂購多個1200)
HK$1.59 HK$1,908.00
HK$1.48 HK$3,552.00
HK$1.42 HK$6,816.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
260 gf
50 mA
SPST
SMD/SMT
6 mm
6 mm
ALCOSWITCH FSM
IP67
Reel
Cut Tape
致動器長度: 5 mm
品牌: TE Connectivity / Alcoswitch
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 1200
子類別: Switches
零件號別名: 1977265-3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Alcoswitch密封觸感開關

TE Connectivity's / Potter and Brumfield Alcoswitch Sealed Tactile Switches are high-quality electromechanical components that deliver reliable tactile feedback and environmental protection. These switches feature an IP67-sealed construction for protection against dust, water, and other contaminants. The Alcoswitch switches offer multiple options for actuation force (light to heavy press feel), actuator height and orientation (vertical or right-angle), and actuator travel distance. These tactile switches provide a high degree of customization, enabling integration into consumer-facing and industrial-grade interfaces while maintaining a compact footprint and reliable electrical performance. Typical applications include automotive, remote controls, handheld devices, earbuds, wearables, operator panels, automation systems, medical devices, home appliances, server equipment, switches, and routers.