ESE-24MH1T

Panasonic
667-ESE-24MH1T
ESE-24MH1T

製造商:

說明:
探測器開關 ESE242way typeSPDT DETECTOR SWITCH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,390

庫存:
5,390 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.01 HK$5.01
HK$4.29 HK$42.90
HK$3.97 HK$99.25
HK$3.95 HK$197.50
HK$3.54 HK$354.00
HK$3.31 HK$827.50
HK$3.13 HK$1,565.00
完整捲(訂購多個1000)
HK$2.95 HK$2,950.00
HK$2.81 HK$5,620.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 探測器開關
RoHS:  
0.35 N
10 mA
5 VDC
5 mm
Gull Wing Lead
Reel
Cut Tape
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
安裝風格: PCB Mount
產品類型: Detector Switches
系列: ESE24
原廠包裝數量: 1000
子類別: Switches
每件重量: 1.218 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.