PVHC4F23SS344

E-Switch
612-PVHC4F23SS344
PVHC4F23SS344

製造商:

說明:
按鈕開關 ANTI-VANDAL, 20A, SPST, Circular - 19mm Dia.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$145.00 HK$145.00
HK$126.67 HK$1,266.70
HK$121.08 HK$3,027.00
HK$114.75 HK$4,590.00
HK$110.56 HK$13,267.20
HK$103.65 HK$29,022.00
HK$100.37 HK$52,192.40
HK$96.42 HK$96,420.00
2,520 報價

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
PVHC4
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - ON
Blue
Round
20 A, 25 A
30 VDC
250 VAC
IP67
Solder Lug
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 22 mm
高度: 25.6 mm
使用壽命: 50000 Cycles
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
每件重量: 9 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

PVHC4 Anti-Vandal Pushbutton Switches

E-Switch PVHC4 Anti-Vandal Pushbutton Switches are IP67-rated switches with a high current rating of 20A, 250VAC, and 25A, 30VDC. These switches offer durability, security, multiple function options, and the potential for ring and power symbol illumination. The PVHC4 anti-vandal switches feature a 19mm diameter panel cutout, stainless steel or black anodized body finish, and 50,000 cycles of electrical life. These switches also feature 1500VAC dielectric strength, 100mΩ maximum contact resistance, 100MΩ insulation resistance, and a -40°C to 85°C operating temperature range. Typical applications include kiosks, electrical housewares, security devices, medical equipment, and industrial controls.