DFR0789

DFRobot
426-DFR0789
DFR0789

製造商:

說明:
按鈕開關 Gravity: LED Switch x 5 Pack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.95 HK$184.95

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 按鈕開關
RoHS:  
Power Switches
Illuminated
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 27 mm
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
寬度: 26.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

Gravity: LED Switch x 5 Pack

DFRobot Gravity: LED Switch x 5 Pack is a self-lock switch button that lights up color when pressed down which gives the users visual feedback. The little buttons of the LED switch can be used with micro:bit to realize various fun interactive projects. The projects include a switch, backlight keyboard, music player panel, and recording control panel. The gravity LED switch supports programming platforms like MakeCode, Mind+, and Arduino IDE.