221AMA16R

CTS Electronic Components
774-221AMA16R
221AMA16R

製造商:

說明:
編碼旋轉開關 16 Pos. Gull Wing Flush Arrow Slotted

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 875

庫存:
875 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.77 HK$22.77
HK$19.15 HK$191.50
HK$17.76 HK$444.00
HK$15.86 HK$1,586.00
HK$14.71 HK$3,677.50
完整捲(訂購多個700)
HK$13.48 HK$9,436.00
HK$12.82 HK$17,948.00
HK$12.08 HK$25,368.00
HK$11.84 HK$58,016.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: 編碼旋轉開關
RoHS:  
16 Position
Hexadecimal
Flush
SMD/SMT
Gull Wing Lead
Reel
Cut Tape
221
執行機構風格: Flush
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 100 mA
電介質強度: 350 VAC
照明: Non-Illuminated
使用壽命: 20000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Rotary Switches
旋轉方式: Clockwise, Counterclockwise
原廠包裝數量: 700
子類別: Switches
直流電額定電壓: 50 VDC
每件重量: 1.421 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

221 Rotary DIP Switches

Tusonix/CTS Electronic Components 221 Rotary DIP Switches feature a compact size of 10mm x 10mm. These switches are available in surface-mount or through-hole style, in 10-position or 16-position models, and with three rotor or shaft options. The 221 Series offers precise detents and clockwise/counterclockwise rotation. With high-temperature resistance and either binary coded decimal or hexadecimal output, these devices are suitable for a wide range of applications. including servers, circuit breakers, security, and HVAC.