DEV-13343

SparkFun
474-DEV-13343
DEV-13343

製造商:

說明:
磁性 / 簧片開關 LilyPad Reed Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.64 HK$56.64

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 磁性 / 簧片開關
RoHS:  
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
產品類型: Reed Switches
系列: LilyPad
原廠包裝數量: 1
子類別: Switches
每件重量: 1.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Reed Switch

SparkFun LilyPad Reed Switch is a simple breakout board for a reed switch that makes it easy to use in e-textiles circuits. The switch can be used precisely the same way that the LilyPad Button and Switch is used. SparkFun LilyPad Reed Switch is insulated to make it more durable for wearable use.