TPSI2072QDWQRQ1

Texas Instruments
595-TPSI2072QDWQRQ1
TPSI2072QDWQRQ1

製造商:

說明:
固態繼電器 - PCB安裝 Automotive two-chan nel 600-V 50-mA isol

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,821

庫存:
1,821 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$45.54 HK$45.54
HK$42.74 HK$427.40
HK$37.98 HK$949.50
HK$36.09 HK$1,804.50
HK$34.20 HK$3,420.00
HK$32.63 HK$8,157.50
HK$31.56 HK$15,780.00
HK$30.50 HK$30,500.00
完整捲(訂購多個2000)
HK$25.56 HK$51,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
MouseReel
SMD/SMT
100 mA
MOSFET
- 40 C
+ 125 C
10.3 mm (0.406 in)
7.5 mm (0.295 in)
2.65 mm (0.104 in)
TPSI2072
品牌: Texas Instruments
組裝國家: TW
擴散國: JP
原產國: TW
絕緣電壓: 3.75 kV
濕度敏感: Yes
啟動電阻 - 最大值: 140 Ohms
Pd - 功率消耗 : 30.2 mW
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 2000
子類別: Relays
終端類型: Solder Pin
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSI2072-Q1 2-Channel Isolated Solid State Relay

Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State Relay (SSR) is designed for high-voltage automotive and industrial applications. The TPSI2072-Q1 uses TI’s high-reliability capacitive isolation technology in combination with internal back-to-back MOSFETs to form a completely integrated solution requiring no secondary side power supply. The TPSI2072-Q1 improves system reliability as TI’s capacitive isolation technology does not suffer from mechanical wear-out or photodegradation failure modes common in mechanical relay and photo relay components.