964597-1

TE Connectivity / AMP
571-964597-1
964597-1

製造商:

說明:
繼電器插座及硬體 HALTER F RELAIS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 493

庫存:
493 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.55 HK$38.55
HK$36.17 HK$361.70
HK$32.14 HK$803.50
HK$30.50 HK$1,525.00
HK$29.18 HK$2,918.00
HK$27.87 HK$6,967.50
HK$26.96 HK$13,480.00
HK$25.98 HK$25,980.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 繼電器插座及硬體
RoHS:  
品牌: TE Connectivity / AMP
封裝: Bulk
產品類型: Relay Sockets & Hardware
系列: Fastin-Faston
原廠包裝數量: 500
子類別: Relays
公司名稱: FASTON
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.