G6E-134P-ST-US DC3

Omron Electronics
653-G6E-134P-STUSDC3
G6E-134P-ST-US DC3

製造商:

說明:
低訊號繼電器 - PCB 2A Relay PCB SPDT 3VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 544

庫存:
544 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.04 HK$33.04
HK$29.84 HK$746.00
HK$28.36 HK$14,180.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 低訊號繼電器 - PCB
RoHS:  
Low Signal Relays
Miniature
3 VDC
1 Form C (SPDT-NO, NC)
200 mA, 600 mA, 2 A
2 A
3 A
66.7 mA
Non-Latching
200 mW
Solder Pin
G6E
品牌: Omron Electronics
安裝風格: Through Hole
產品類型: PCB Relays
原廠包裝數量: 500
子類別: Relays
零件號別名: G6E-134P-ST-US-DC3 G6E134PSTUSDC3
每件重量: 2.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6E / G6H Low Signal Relays

Omron G6E / G6H Low Signal Relays are compact relays with high sensitivity and pick up coil power of 98mW. These relays feature a plastic-sealed model that allows automatic soldering, a 98mW high sensitive pickup coil power, and a 1500V impulse withstand voltage. Omron G6E / G6H low signal relays employ stick packing to support automatic implementation. Typical applications include office automation machines, telecommunication, industrial, and security equipment.