SR1-5V-450-1C

Same Sky
179-SR1-5V-450-1C
SR1-5V-450-1C

製造商:

說明:
低訊號繼電器 - PCB 10.2 x 7.4 x 10 mm, 5 V, 1 A, SPDT (1 Form C), Signal Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 710

庫存:
710 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.01 HK$11.01
HK$10.69 HK$267.25

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 低訊號繼電器 - PCB
RoHS:  
Tube
Low Signal Relays
Shielded
5 VDC
1 Form C (SPDT)
Non-Latching
450 mW
Solder Pin
品牌: Same Sky
安裝風格: Through Hole
產品類型: PCB Relays
原廠包裝數量: 25
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relays

Same Sky Low Signal Relays are ideal for applications in need of low-level current switching with maximum switching currents of 2A or 3A. Same Sky Low Signal Relays feature SPDT (1 Form C) or DPDT (2 Form C) contact forms, contact ratings of 120VAC, 125VAC, or 24VDC at 1A, and AuAg overlay contact material. These signal relays carry coil power ratings from 150mW to 450mW and coil voltages from 3VDC to 24VDC. With maximum switching voltages of 120VAC, 125VAC, 220VAC, or 30VDC, 60VDC, these signal relays can be used in industrial devices, test and measurement equipment, security systems, and more.