LY1-DC12

Omron Automation and Safety
653-LY1-DC12
LY1-DC12

製造商:

說明:
通用繼電器 PLUG-IN SPDT 12VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.26 HK$114.26
HK$86.06 HK$860.60
HK$78.34 HK$1,958.50
HK$73.98 HK$3,699.00
HK$65.10 HK$6,510.00
HK$63.13 HK$15,782.50
HK$62.88 HK$62,880.00
2,500 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
15 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
160 Ohms
75 mA
Silver Alloy (Ag)
LY
28 mm
21.5 mm
36 mm
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: ID
功率消耗: 900 mW
產品類型: General Purpose Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: 1075888 LY1DC12NC LY1DC12
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.