U131

M5Stack
170-U131
U131

製造商:

說明:
工業繼電器 A 2-channel SPST relay module, equipped with two high-current relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12
可立即送貨
在途量:
20
預期25/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.43 HK$53.43

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 工業繼電器
RoHS:  
AC/DC Output Modules
SENSOR
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Industrial Relays
原廠包裝數量: 10
子類別: Relays
每件重量: 31 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536410011
USHTS:
8536410030
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

2-Channel SPST Relay Unit

M5Stack 2-Channel SPST Relay Unit is a 2-channel SPST relay module that is equipped with two high-current relays. These current relays work under AC-250V/DC-28V @ 8A and each relay adopts independent IO control and status indicator LED. The 2Relay unit comes with one 20cm HY2.0-4P cable and two VH3.96-4P plug terminals. Typical applications include AC/DC signal switching and digital equipment power on and off.