EXT-BT-1204

Boreas Technologies
915-EXT-BT-1204
EXT-BT-1204

製造商:

說明:
螺線管和制動器 Piezo haptic Round Button powered by PowerHap 1204

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,130.25 HK$1,130.25

商品屬性 屬性值 選擇屬性
Boreas Technologies
產品類型: 螺線管和制動器
RoHS:  
Actuators
Haptic Actuator
60 V
- 40 C
+ 85 C
56 mm
品牌: Boreas Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: AT
高度: 12 mm
敞開的/內附的框架: Enclosed
操作力: 10 N
產品類型: Solenoids & Actuators
原廠包裝數量: 1
子類別: Solenoids & Actuators
寬度: 56 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EXT-BT-1204 Haptic Round Button

Boréas Technologies EXT-BT-1204 Haptic Round Button is a piezo button integration built around TDK PowerHap 1204 piezoelectric actuator technology. This haptic button is designed for seamless use with the BOS1921-Kit piezo driver. This tactile interface delivers crisp, customizable haptic sensations with up to 35μm displacement and 4.5g acceleration, making it an ideal demonstration platform for high-definition haptic experiences. The Boréas EXT-BT-1204 features a mechanical design with an integrated pivot plate mechanism that provides 2:1 mechanical amplification of the haptic effect. The calibrated 15g moving mass ensures optimal force transmission while maximizing the haptic feedback from the PowerHap 1204 actuator. The round button form factor showcases how piezo haptics can be effectively implemented in a familiar interface design. The EXT-BT-1204 Haptic Round Button comes pre-configured with optimal settings for the BOS1921-Kit driver, showcasing the full capabilities of the piezo controller. These capabilities include energy-efficient operation, precise force sensing, and advanced waveform synthesis.