1.30.077.041/0000

RAFI
611-130.077.041/0000
1.30.077.041/0000

製造商:

說明:
旋鈕及刻度盤 RAFIX 16 Potentiometer drive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$398.42 HK$398.42
HK$350.42 HK$3,504.20
HK$325.51 HK$8,463.26
HK$309.48 HK$15,474.00
HK$293.21 HK$29,321.00
HK$273.07 HK$68,267.50

商品屬性 屬性值 選擇屬性
RAFI
產品類型: 旋鈕及刻度盤
RoHS:  
Knobs
6 mm
23.65 mm
Black
Potentiometers
RAFIX 16
品牌: RAFI
產品類型: Knobs & Dials
原廠包裝數量: 2
子類別: Knobs & Dials
公司名稱: RAFIX
零件號別名: 1.30077.041/0000 1.30077.0410000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.