PVP7WS3

E-Switch
612-PVP7WS3
PVP7WS3

製造商:

說明:
開關硬體 ANTI-VANDAL, SPDT, Wire Leads 140mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 221

庫存:
221 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.43 HK$29.43
HK$26.63 HK$266.30
HK$25.65 HK$641.25
HK$24.82 HK$1,241.00
HK$24.08 HK$2,408.00
HK$23.10 HK$5,775.00
HK$21.87 HK$10,935.00
HK$20.88 HK$20,880.00
HK$20.30 HK$50,750.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 開關硬體
RoHS:  
Adapters
Anti-Vandal
Wire Lead
PVP
Bulk
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Switch Hardware
原廠包裝數量: 50
子類別: Switch Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99

PVP Anti-Vandal Switch Adapters

E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.