SSA-MBK-EEC2

Banner Engineering
778-SSA-MBK-EEC2
SSA-MBK-EEC2

製造商:

說明:
開關硬體 Bracket: E-STOP Mounting Hub Bracket; Right-Angle; Two 30 mm Holes; Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.42 HK$501.42

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 開關硬體
Hardware
E-STOP Mounting Hub Bracket
SSA Emergency Stop
SSA-EB
品牌: Banner Engineering
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Switch Hardware
原廠包裝數量: 1
子類別: Switch Accessories
零件號別名: 25551
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.