1953

Keystone Electronics
534-1953
1953

製造商:

說明:
壓鉚螺柱和墊圈 NB .625 M/F THRD

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,852

庫存:
1,852 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.55 HK$8.55
HK$7.10 HK$71.00
HK$6.58 HK$164.50
HK$5.61 HK$561.00
HK$4.74 HK$4,740.00
HK$4.27 HK$10,675.00
HK$3.67 HK$18,350.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 壓鉚螺柱和墊圈
RoHS:  
REACH - SVHC:
Standoffs
Hex
6-32
0.625 in
Brass
0.25 in
Nickel
Male / Female
Bulk
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Standoffs, Spacers & Supports
系列: 1900
原廠包裝數量: 1
子類別: Hardware
每件重量: 4.153 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99

Male/Female Threaded Standoffs

Keystone Electronics Male/Female Threaded Standoffs offer three ranges of thread sizes, various metal options, and a Nylon version. These standoffs come in stainless steel, brass with nickel plating, or aluminum with clear Iridite plating options. Keystone Male/Female Threaded Standoffs have a hex or round design and are available in 4-40, 6-32, and 8-32 thread sizes.