ZCWM05GIV1

ZiLOG
692-ZCWM05GIV1
ZCWM05GIV1

製造商:

說明:
感應器硬體及附件 Fresnel CWM 0.5 GI ZMOTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,730

庫存:
5,730 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.85 HK$10.85
HK$9.62 HK$48.10
HK$8.63 HK$86.30
HK$8.18 HK$409.00
HK$7.89 HK$789.00
HK$7.16 HK$3,580.00
HK$6.95 HK$6,950.00
HK$6.88 HK$13,760.00
HK$6.35 HK$31,750.00

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 感應器硬體及附件
RoHS:  
Ceiling Mount Array Lens
RE200B-P
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Sensor Hardware
系列: ZMOTION
原廠包裝數量: 500
子類別: Sensors
每件重量: 9.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9001909090
USHTS:
9001909000
ECCN:
EAR99

ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.