M13

Standex Electronics
876-2500000013
M13

製造商:

說明:
感應器硬體及附件 M13 SEALED Magnet PNL SCREW MNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 296

庫存:
296 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.15 HK$19.15
HK$18.25 HK$182.50
HK$16.52 HK$413.00
HK$15.62 HK$1,874.40
600 報價

商品屬性 屬性值 選擇屬性
Standex Electronics
產品類型: 感應器硬體及附件
RoHS:  
Magnets
Magnetic / Reed Sensors
品牌: Standex Electronics
封裝: Bulk
產品類型: Sensor Hardware
系列: M04
原廠包裝數量: 120
子類別: Sensors
零件號別名: 2500000013
每件重量: 6.419 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8505119000
CAHTS:
8505190000
USHTS:
8505110010
ECCN:
EAR99

MK Reed Sensors

Standex Electronics MK Reed Sensors provides sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. The MK sensors use a reed switch for diversity in application use, and the series is available in a variety of power configurations and mounting styles. Standex Electronics MK Reed Sensors are designed to provide millions of reliable operations. Applications include telecommunications, security, medical, harsh environments, and more.