P2439

Switchcraft
502-P2439
P2439

製造商:

說明:
螺絲與緊固件 NUT FOR 712A/722A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,607

庫存:
4,607 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.96 HK$2.96
HK$2.35 HK$23.50
HK$2.06 HK$206.00
HK$1.92 HK$960.00
HK$1.85 HK$1,850.00
HK$1.76 HK$4,400.00
HK$1.67 HK$16,700.00
HK$1.64 HK$41,000.00
HK$1.63 HK$81,500.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 螺絲與緊固件
RoHS:  
Nuts
Hex Nut
5/16-32
Brass
Nickel
Hex
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝孔大小: 0.312 in
外徑: 0.406 in
封裝: Bulk
產品類型: Screws & Fasteners
系列: Straight DC Power Jacks
原廠包裝數量: 500
子類別: Hardware
每件重量: 424.373 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
7415339000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
TARIC:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).