PPA-440-1

SI
153-PPA-440-1
PPA-440-1

製造商:

說明:
安裝硬體 POST MOLD INSERT, BRASS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,910

庫存:
2,910 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$2.63
HK$1.88 HK$18.80
HK$1.50 HK$150.00
HK$1.36 HK$680.00
HK$1.26 HK$1,260.00
HK$1.22 HK$2,440.00
HK$1.15 HK$11,500.00
HK$1.13 HK$28,250.00
HK$1.09 HK$54,500.00

商品屬性 屬性值 選擇屬性
SI
產品類型: 安裝硬體
RoHS:  
Inserts
Threaded Insert
Aluminum
0.188 in
0.169 in
4-40
品牌: SI
產品類型: Mounting Hardware
系列: PPA
原廠包裝數量: 1000
子類別: Hardware
公司名稱: SI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616109030
ECCN:
EAR99

Press-In Inserts

SI (Standard Inserts) Press-In Inserts are designed to be installed by pressing the inserts into pre-molded or drilled holes. The installation is accomplished using a standard press at any time during production. These inserts eliminate the need for heat or ultrasonic equipment and molding inserts. The press-in inserts are available in aluminum, brass, steel, and stainless steel materials. Typical applications include electronics (wearable, smartphones, and hand-held devices), automotive, aerospace, defense, medical, transportation, and industrial and recreational equipment.