ED-VESA-A

EDATEC
41-ED-VESA-A
ED-VESA-A

製造商:

說明:
安裝硬體 VESA mounting bracket 50x50 75x75 100x100mm pitch support 7-27 inch monitor maximum 10kg load black

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
9
預期16/3/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.31 HK$86.31
HK$82.45 HK$4,122.50
HK$75.87 HK$7,587.00
HK$73.40 HK$18,350.00
HK$70.94 HK$35,470.00
HK$68.55 HK$68,550.00
2,500 報價

商品屬性 屬性值 選擇屬性
EDATEC
產品類型: 安裝硬體
RoHS:  
Mounting Brackets
Metal
Bulk
品牌: EDATEC
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Wall Mount
產品類型: Mounting Hardware
系列: ED-VESA
原廠包裝數量: 1
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

ED-VESA Mounting Brackets

EDATEC ED-VESA Mounting Brackets (models A, B, and C) are precision-engineered accessories designed to provide secure and flexible mounting options for EDATEC ED-MONITOR Industrial Touchscreen Monitors. Each bracket supports standard VESA mounting patterns. Constructed from durable materials, these brackets are built to withstand the rigors of industrial environments while offering easy installation and stable support. Whether used in factory automation, kiosks, control panels, or smart building systems, the ED-VESA brackets enable clean, space-efficient integration of touchscreen displays into a variety of embedded and industrial applications.