DRL35MMLO

Bussmann / Eaton
504-DRL35MMLO
DRL35MMLO

製造商:

說明:
安裝硬體 DIN RAIL, 35MM, 1 M, 7.5 MM HIGH, STEEL,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$431.39 HK$431.39

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 安裝硬體
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
Steel
1 m
品牌: Bussmann / Eaton
組裝國家: Not Available
擴散國: Not Available
原產國: IT
電鍍: Zinc
產品類型: Mounting Hardware
系列: DRL
原廠包裝數量: 10
子類別: Hardware
寬度: 35 mm
每件重量: 544.320 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7326909000
USHTS:
7326908688
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.