PS90

VCC
593-PS90
PS90

製造商:

說明:
LED安裝硬體 0.29in SOLDER NO LENS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 215

庫存:
215 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.62 HK$130.62
HK$96.67 HK$966.70
HK$94.04 HK$9,404.00
HK$84.67 HK$42,335.00
HK$77.51 HK$77,510.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED安裝硬體
RoHS:  
Sockets
Black
30.5 mm
20.32 mm
90
Bulk
機殼形狀: Cylindrical
品牌: VCC
安裝風格: Panel Mount
產品類型: LED Mounting Hardware
原廠包裝數量: 25
子類別: LED Indication
水/濕度: Non Water Resistant
每件重量: 5.233 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

90 Series LED Panel Mount Indicators

VCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5VDC to 60VDC or 120VAC circuits.