3587

Keystone Electronics
534-3587
3587

製造商:

說明:
保險絲座 SMT AUTO FUSE HOLDER .780 X .290

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,400
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.37 HK$9.37
HK$7.76 HK$77.60
HK$6.83 HK$170.75
HK$5.92 HK$592.00
HK$5.51 HK$2,755.00
HK$5.01 HK$5,010.00
HK$4.50 HK$11,250.00
HK$4.10 HK$20,500.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$15.29
最小值:
1

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲座
RoHS:  
3587
Fuse Holders
891, 897, APR, APS, ATC, ATO257, ATM-LP
Low Profile
PCB Mount
1 Pole
20 A
500 VAC
SMD/SMT, Vertical
- 50 C
+ 145 C
Bulk
品牌: Keystone Electronics
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: US
照度: Non-Illuminated
濕度敏感: Yes
產品類型: Fuse Holders
原廠包裝數量: 500
子類別: Fuses
每件重量: 1.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Models

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.