0FHJ3003UXA

Littelfuse
576-0FHJ3003UXA
0FHJ3003UXA

製造商:

說明:
保險絲座 JCase W/ SOD Tabs 90DEG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 380

庫存:
380 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.63 HK$32.63
HK$30.00 HK$150.00
HK$28.93 HK$289.30
HK$22.77 HK$1,138.50
HK$19.15 HK$1,915.00
HK$18.25 HK$4,562.50
HK$15.45 HK$7,725.00
HK$14.47 HK$14,470.00
HK$13.56 HK$33,900.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
RoHS:  
Fuse Holders
JCASE
Low Profile
Panel Mount
1 Pole
40 A
32 VDC
Solder Lug
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Fuse Holders
原廠包裝數量: 500
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8536908585
JPHTS:
854239099
TARIC:
8544429090
MXHTS:
8536908085
ECCN:
EAR99

JCASE® FHJ In-Line Cartridge Fuse Holders

Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders are designed with current ratings from 20A to 40A or up to 60A, depending on the configuration. These fuse holders come with either 10AWG or 8AWG wire leads. The JCASE® FHJ in-line fuse holders also come with or without a cover, which offers added protection in harsh environments. These fuse holders feature a black TPV housing with a UL 94V-0 flammability rating, and the tin-plated copper alloy contacts help ensure reliable connections. Typical applications include accessory circuits and overflow circuits.