FHMC0001

Littelfuse
576-FHMC0001
FHMC0001

製造商:

說明:
保險絲座 4-WAY MCASE HOLDER

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$298.71 HK$298.71
HK$247.83 HK$1,239.15
HK$236.41 HK$2,364.10
HK$179.11 HK$7,164.40
HK$165.63 HK$19,875.60
HK$154.29 HK$43,201.20
HK$147.47 HK$76,684.40

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
FHMC
Fuse Holders
Panel Mount
160 A
32 VDC
Screw
- 40 C
+ 105 C
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
IP額定值: IP67, IP6K9K
產品類型: Fuse Holders
原廠包裝數量: 40
子類別: Fuses
公司名稱: MCASE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

MCASE® 4-Way Fuse Holders

Littelfuse MCASE® 4-Way Fuse Holders are compact, high-performance solutions that support up to four MCASE+® slotted cartridge fuses. These fuse holders feature a bussed power input and individually wired fuse outputs. The MCASE® 4-way fuse holder supports side-panel mounting using an accessory bracket. These holders comprise a glass-reinforced nylon, UL 94V-0-rated housing and cover, and silicone seal. The MCASE® fuse holders are IP67 and IP6K9K rated and offer ingress protection against dust, temporary submersion in water, and high-pressure water spray. These fuse holders are compatible with 1 to 6mm² wire size. Typical applications include mild hybrid vehicles, heavy-duty/medium-duty trucks, material handling equipment, electric powersports vehicles, golf carts, low-speed vehicles, electric lawn, and garden equipment.