3563

Keystone Electronics
534-3563
3563

製造商:

說明:
保險絲夾 Mini AutoFuse clphdr .400x.25x.125

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.96 HK$2.96
HK$2.26 HK$22.60
HK$2.02 HK$50.50
HK$1.71 HK$171.00
HK$1.41 HK$705.00
HK$1.31 HK$1,310.00
HK$1.18 HK$2,950.00
HK$1.10 HK$5,500.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$6.58
最小值:
1

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
Blade
SMD/SMT
30 A
Tin, Matte
Bulk
主體材料: Brass
品牌: Keystone Electronics
高度: 3.18 mm
長度: 10.16 mm
產品: Blade Clips
產品類型: Fuse Clips
原廠包裝數量: 1
子類別: Fuses
終端類型: SMD/SMT
額定電壓: 500 VAC
寬度: 5.99 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.