3530

Keystone Electronics
534-3530
3530

製造商:

說明:
保險絲夾 PC 3AG CLIP .020 BRASS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,741

庫存:
4,741 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.12 HK$3.12
HK$2.47 HK$24.70
HK$2.21 HK$55.25
HK$1.87 HK$187.00
HK$1.56 HK$780.00
HK$1.40 HK$3,500.00
HK$1.23 HK$6,150.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
6.35 mm (1/4 in)
Through Hole
15 A
Tin
Bulk
主體材料: Brass
品牌: Keystone Electronics
高度: 13.64 mm
長度: 8.51 mm
產品: Fuse Clips
產品類型: Fuse Clips
原廠包裝數量: 1
子類別: Fuses
終端類型: Pin
寬度: 7.92 mm
每件重量: 1.043 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.