3521

Keystone Electronics
534-3521
3521

製造商:

說明:
保險絲夾 PC FUSE CLIP 4.5/5MM

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 52,400

庫存:
52,400
可立即送貨
在途量:
8,400
預期4/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.73 HK$1.73
HK$1.37 HK$13.70
HK$1.22 HK$30.50
HK$1.04 HK$104.00
HK$0.904 HK$452.00
HK$0.806 HK$806.00
HK$0.74 HK$1,850.00
HK$0.658 HK$3,290.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
10 A
Tin
Bulk
主體材料: Brass
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 11.08 mm
產品: Fuse Clips
產品類型: Fuse Clips
原廠包裝數量: 1
子類別: Fuses
終端類型: Pin
寬度: 5.00 mm
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.