CPG-69-TH-B

Same Sky
179-CPG-69-SMT-B
CPG-69-TH-B

製造商:

說明:
電路板硬體 - PCB Pogo Pin, 6.0mm Height, Through Hole, Bag Packaging

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,964

庫存:
2,964 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.22 HK$8.22
HK$7.26 HK$72.60
HK$6.43 HK$643.00
HK$5.70 HK$5,700.00
HK$4.53 HK$11,325.00
HK$4.49 HK$22,450.00
HK$4.37 HK$43,700.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 電路板硬體 - PCB
RoHS:  
Pogo Pins
Spring-Loaded Through Hole Pin
6 mm
Unthreaded
2.2 mm
Copper Alloy
品牌: Same Sky
觸點材料: Copper Alloy
組裝國家: CN
擴散國: Not Available
原產國: CN
额定电流: 1 A
電鍍: Gold
產品類型: Circuit Board Hardware - PCB
子類別: Hardware
額定電壓: 12 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.