ST3FLC4

TE Connectivity
655-ST3FLC4
ST3FLC4

製造商:

說明:
繼電器插座及硬體 RELAY ACCESSORIES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$170.15 HK$170.15
HK$151.49 HK$1,514.90
HK$143.36 HK$2,867.20
HK$132.51 HK$6,625.50
HK$123.71 HK$12,371.00
HK$120.42 HK$24,084.00
HK$117.14 HK$58,570.00
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 繼電器插座及硬體
RoHS:  
REACH - SVHC:
Relay Sockets
ST
Screw
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Relay Sockets & Hardware
系列: ST
原廠包裝數量: 10
子類別: Relays
零件號別名: 2-1416100-0
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.