TMPW-MK3

TRACO Power
495-TMPW-MK3
TMPW-MK3

製造商:

說明:
安裝硬體 DIN-Rail Mounting kit, metal, for TMPW 50-J and TMPW 50-T series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.71 HK$63.71
HK$53.27 HK$1,065.40
HK$51.79 HK$2,589.50
HK$49.48 HK$4,948.00
HK$48.50 HK$9,700.00
HK$47.59 HK$23,795.00
HK$46.61 HK$46,610.00
HK$45.95 HK$91,900.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 安裝硬體
RoHS:  
Mounting Kits
DIN Rail
Aluminum
品牌: TRACO Power
安裝風格: Screw Mount
產品類型: Mounting Hardware
系列: TMPW
原廠包裝數量: 10
子類別: Hardware
每件重量: 46 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.