SMTBSO-M3-4ET

PEM
153-SMTBSO-M3-4ET
SMTBSO-M3-4ET

製造商:

說明:
螺絲與緊固件 REELFAST SURFACE MOUNT FASTENER M3X0.5 4mm L 1000 PC REEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,233

庫存:
10,233
可立即送貨
在途量:
10,000
預期30/3/2026
9,000
預期22/4/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.11 HK$10.11
HK$7.57 HK$75.70
HK$5.89 HK$589.00
HK$5.56 HK$2,780.00
完整捲(訂購多個1000)
HK$5.43 HK$5,430.00
HK$5.25 HK$10,500.00
HK$5.07 HK$25,350.00
HK$4.89 HK$48,900.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Fasteners
SMT
M3 x 0.5
4 mm
Copper
品牌: PEM
外徑: 5.56 mm
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Screws & Fasteners
系列: SMTBSO
原廠包裝數量: 1000
子類別: Hardware
公司名稱: SMTBSO
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7415390000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
3926909790
BRHTS:
73181900
ECCN:
EAR99

SMTBSO™ ReelFast® Surface-Mount Fasteners

PEM SMTBSO™ ReelFast® Surface-Mount Fasteners are designed with internal blind-hole threads that securely mount onto PC boards for less risk of board damage during assembly. No PCB hole is required to solder these fasteners onto the board, and this design construction enables copper traces to run under the fastener to better utilize space in applications. The fastener cutout also provides enhanced performance by allowing for localized heat-up of the area in contact with the solder. PEM SMTBSO ReelFast Surface-Mount Fasteners feature lead-free carbon steel material with PEM "Two Groove" trademark notches for easy identification. The series is available in two options: the unified variant with a 0.112-40 (#4-40) thread size and a metric version with an M3 x 0.5 thread size x pitch.