PFAP-3.5-3A

PEM
153-PFAP-3.5-3A
PFAP-3.5-3A

製造商:

說明:
螺絲與緊固件 Auto Locking Plunger Assembly 3.5 Dia.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 983

庫存:
983 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.99 HK$18.99
HK$14.22 HK$142.20
HK$11.01 HK$1,101.00
HK$10.44 HK$5,220.00
HK$10.19 HK$10,190.00
HK$9.86 HK$19,720.00
HK$9.45 HK$47,250.00
HK$9.12 HK$91,200.00
25,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Plunger
3 mm
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外徑: 3.5 mm
產品類型: Screws & Fasteners
系列: PFAP
原廠包裝數量: 1000
子類別: Hardware
公司名稱: PFAP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

PFAP™ Auto-Lock Plunger

PEM PFAP™ Auto-Lock Plunger is a self-clinching auto-lock plunger assembly. This plunger features a spring-driven automatic locking mechanism that provides secure positioning with simple push-pull operation. The PFAP™ auto-lock plunger delivers tool-free, single-hand panel access for compact equipment with limited clearance. This device features an automatic lock design, one-hand operation, custom colors, self-clinching installation, and a compact profile. The PFAP™ plunger is ideal for server and data center infrastructure, 5G/telecommunications equipment, aerospace and defense, electric vehicle systems, medical devices, and field service equipment.