SA120x500

BusBoard Prototype Systems
854-SA120X500
SA120x500

製造商:

說明:
壓鉚螺柱和墊圈 AdhStdoff,500Pk .120 Fits 0.125" PCB Hol

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,078.88 HK$1,078.88
HK$1,024.95 HK$10,249.50

商品屬性 屬性值 選擇屬性
BusBoard Prototype Systems
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Force Fit
0.8 in
Nylon
Bulk
品牌: BusBoard Prototype Systems
色彩: White
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝孔大小: 0.125 in
產品類型: Standoffs, Spacers & Supports
原廠包裝數量: 1
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.