JPEPL5272NEI

Amphenol Piher
531-JPEPL5272NEI
JPEPL5272NEI

製造商:

說明:
旋鈕及刻度盤 EJE DE MANDO PT15 FIG 1 NEGROININFLAMABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.27 HK$4.27
HK$3.18 HK$31.80
HK$1.33 HK$133.00
HK$1.02 HK$510.00
HK$0.773 HK$773.00
HK$0.748 HK$3,740.00
HK$0.69 HK$6,900.00
HK$0.674 HK$16,850.00
HK$0.649 HK$32,450.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 旋鈕及刻度盤
RoHS:  
Knobs
3.7 mm
6 mm
12 mm
Plastic
White
N-15, PT15, PTC15
品牌: Amphenol Piher
組裝國家: Not Available
擴散國: Not Available
原產國: ES
產品類型: Knobs & Dials
原廠包裝數量: 5000
子類別: Knobs & Dials
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926902500
ECCN:
EAR99

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.

電位計

根據IEC 60529,Amphenol Piher電位計具有碳電阻元件和IP54保護。這些裝置提供235°、265°、280°和300°的機械旋轉 角度,以及360°無限旋轉。安裝選項包括通孔、面板安裝和表面貼裝。Amphenol Piher電位計設計用於具有最高100K機械壽命週期和廣泛的操作溫度(具體視系列而定)的可靠性。典型應用包括消費電子產品、機械人、醫療、汽車、電器、工業和溫度控制。