RP20899G2

TE Connectivity / Axicom
655-RP20899G2
RP20899G2

製造商:

說明:
繼電器插座及硬體 ACCESSORY MOUNTING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,263

庫存:
9,263
可立即送貨
在途量:
3,950
預期16/3/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.10 HK$23.10
HK$20.55 HK$205.50
HK$19.65 HK$491.25
HK$18.99 HK$949.50
HK$18.33 HK$1,833.00
HK$17.51 HK$4,377.50
HK$16.85 HK$8,425.00
HK$16.28 HK$16,280.00
HK$15.45 HK$77,250.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 繼電器插座及硬體
RoHS:  
Accessories and Hardware
Mounting Pad
RP
Solder
品牌: TE Connectivity / Axicom
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Relay Sockets & Hardware
系列: RP
原廠包裝數量: 1
子類別: Relays
零件號別名: 4-1617339-6
每件重量: 453.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.