CPG-87-SMT-B

Same Sky
179-CPG-87-SMT-B
CPG-87-SMT-B

製造商:

說明:
電路板硬體 - PCB 170 gf Mid Compression Operating Force, 12 Vdc, 12 A, Spring loaded, Gold Plated, Through Hole, Pogo Pin

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,975

庫存:
2,975 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$8.47 HK$84.70
HK$7.50 HK$750.00
HK$6.65 HK$6,650.00
HK$5.71 HK$14,275.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 電路板硬體 - PCB
RoHS:  
Pogo Pins
Spring-Loaded SMT Pin
7.4 mm
Unthreaded
2.7 mm
Brass Alloy
品牌: Same Sky
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 12 A
電鍍: Gold
產品類型: Circuit Board Hardware - PCB
子類別: Hardware
額定電壓: 12 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536901000
ECCN:
EAR99

High-Current Pogo Pins

Same Sky High-Current Pogo Pins offer a high current rating of up to 25A and a mid-compression operating force of up to 260gf. Same Sky High-Current Pogo Pins are spring-loaded surface-mount or through-hole pins ideal for a wide range of designs. These 12VDC pogo pins feature gold-plated contacts and operate over a temperature range of -40°C to +85°C.

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.