RAME027R10712AB

Vishay / MCB Industrie
71-RAME027R10712AB
RAME027R10712AB

製造商:

說明:
編碼器 27mm OTP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,624.86 HK$5,624.86
HK$5,172.76 HK$25,863.80
HK$5,064.51 HK$50,645.10
25 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 編碼器
RoHS:  
RAME027
Panel Mount
Magnetic Encoders
Absolute
12 bit
Rotary
Wire Leads
Analog
3 mm
Round
Without Switch
5 VDC
Bulk
品牌: Vishay / MCB Industrie
最高工作溫度: + 75 C
最低工作溫度: - 25 C
產品類型: Encoders
軸長: 20.5 mm
大小/尺寸: 27 mm
原廠包裝數量: 1
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533390000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

RAME0x Rotational Absolute Magnetic Encoders

Vishay RAME0x Rotational Absolute Magnetic Encoders include a 12mm HP position sensor and a 27mm displacement sensor version. Both of these lead-free encoders utilize the Hall effect principle and plug-and-play convenience. The RAME012 12mm HP position sensor device offers high precision and high resolution and is specifically for harsh conditions. The connection for the RAME012 encoder is via 28AWG twisted wires. The RAME027 27mm displacement sensor version features OTP (one-time programmable) technology, good magnetic immunity, and is connected with a shielded cable. Vishay RAME0x Rotational Absolute Magnetic Encoders are ideal for industrial and railway (RAME027 only) applications.