2906032

Phoenix Contact
651-2906032
2906032

製造商:

說明:
斷路器 CBMC E4 24DC/1-10ANO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 439

庫存:
439 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$955.90 HK$955.90

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 斷路器
RoHS:  
REACH - SVHC:
CBMC
Circuit Breaker
Electronic
40 A
24 VDC
4 Pole
- 25 C
+ 60 C
Illuminated
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 90 mm
長度: 98 mm
安裝風格: DIN Rail Mount
原廠包裝數量: 1
子類別: Circuit Breakers
公司名稱: TRABTECH
額定電壓: 24 V
寬度: 36 mm
每件重量: 180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The terminals on the CBMC will be changed from green to black.
This has no effect on technical data or function of the product
.
Please contact a Mouser Technical Sales Representative for
further information.

5-0817-03

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

CBMC NEC Class 2 Device Circuit Breakers

Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers combine a compact design and options for individual adjustments. These circuit breakers protect four loads at 24V in the event of an overload or short circuit. The four channels can be easily adjusted without tools via LED buttons in traffic light colors. An integrated early warning system ensures fewer failures and an alarm is triggered if the nominal current of a channel reaches 80%. Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers feature electronic locking of the set nominal current for reliable protection against unintentional adjustment of current values and are designed for installation on DIN rails. With an additional output fuse, the push-in technology circuit breakers offer ideal protection for cables and sensors. The user can easily and flexibly adjust currents, save space, and reliably protect all applications.

Multi-Channel Electronic Circuit Breakers

Phoenix Contact Multi-Channel Electronic Circuit Breakers offer convenient protection with user-friendly, easy, and intuitive operation. The CBM, CBMC, and CBMC from Phoenix Contact with IO-Link multi-channel circuit breakers provide greater functionality in a small amount of space. Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values. A wide temperature range and high resistance to shock and vibration allow for use in various fields of application. The push-in technology components are particularly suitable for use in machine building and control technology.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。