REX12-TA2-107-DC24V-3A/3A

E-T-A
457-TA2107DC24V3A/3A
REX12-TA2-107-DC24V-3A/3A

製造商:

說明:
斷路器 508, 1P, DM, 24VDC, 2CH, 3A/3A, No Comm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$649.79 HK$649.79
HK$570.88 HK$2,854.40
HK$519.01 HK$5,190.10
HK$512.52 HK$25,626.00
HK$506.85 HK$50,685.00
250 報價

商品屬性 屬性值 選擇屬性
E-T-A Circuit Breakers
產品類型: 斷路器
REX12-T
Push to Reset
品牌: E-T-A
組裝國家: DE
擴散國: Not Available
原產國: DE
原廠包裝數量: 1
子類別: Circuit Breakers
公司名稱: REX12
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

Rex12-T Electronic Circuit Breakers

E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers are compact, flexible, all-in-one solutions with several perfectly matched components that provide overcurrent protection for 24VDC systems. The circuit breakers pair with the EM12-T supply module for side-by-side mounting and require no special accessories to connect. This connection technology, plus a press release button, reduces installation time by 50% and offers added flexibility for future system upgrades. The push-in circuit breakers are available in single- or double-channel configurations, each 12.5mm wide. The Rex12-T circuit breakers feature a 24VDC voltage rating and include models with current ratings from 1A to 10A. The REX12-T electronic circuit protection solution is ideal for machine and panel builders and features UL 2367, UL508, and UL 60947 approvals.