MA10UM

Altech
845-MA10UM
MA10UM

製造商:

說明:
斷路器 MA10UM, 6.3-10A, 3p

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,500.23 HK$1,500.23
HK$1,244.01 HK$6,220.05
HK$1,159.27 HK$11,592.70
HK$954.67 HK$47,733.50
HK$886.53 HK$88,653.00

商品屬性 屬性值 選擇屬性
Altech
產品類型: 斷路器
MA
Circuit Breaker
Adjustable Trip
10 A
277 VAC
3 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
品牌: Altech
安裝風格: DIN Rail Mount
產品類型: 3-Phase Adjustable Trip
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Screw
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

MA Circuit Breakers & Manual Motor Controllers

Altech MA Three-Phase Adjustable-Trip Miniature Circuit Breakers and Manual Motor Controllers are designed to handle the high inrush loads of 3-phase transformers, power supplies, and motors. The MA devices protect wiring and equipment from damage caused by the three major classes of overcurrent (overload, short circuit, and ground fault) while reducing the number of nuisance trips in high starting and inrush current circuits. The Altech circuit breakers feature an adjustable thermal trip, allowing the finalization of initial designs before procurement of the load equipment is complete. Snap-on DIN rail mounting saves panel layout design time as well as installation and rework/repair costs. Large cage-clamp terminals with screws simplify and speed up the wiring process.