8006

Visaton
243-SC5.9-8OHM
8006

製造商:

說明:
揚聲器及變頻器 Magnetically shielded 5x9cm (2"x3.5") full-range driver 10-15W 130 20000Hz 193Hz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 145

庫存:
145 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.27 HK$107.27
HK$82.53 HK$825.30
HK$74.72 HK$1,868.00
HK$67.08 HK$3,354.00
HK$62.06 HK$4,964.80
HK$58.94 HK$14,145.60

商品屬性 屬性值 選擇屬性
Visaton
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
Panel Mount
193 Hz
84 dBA
8 Ohms
10 W
Rectangular
Solder Lug
- 25 C
+ 70 C
90.5 mm
50.5 mm
40 mm
品牌: Visaton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Speakers & Transducers
系列: SC 5.9
原廠包裝數量: 80
子類別: Audio Devices
零件號別名: SC 5.9 - 8 OHM 8006
每件重量: 210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.