CPS-105110-108SPM

Same Sky
490-CPS-105110108SPM
CPS-105110-108SPM

製造商:

說明:
蜂鳴器和音訊指示器 - 工業級 siren, 105 mm, 110 mm deep, 12VDC, 108dB, Warble tone, standing panel mount

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.09 HK$90.09
HK$71.19 HK$711.90
HK$65.02 HK$1,625.50
HK$60.66 HK$3,033.00
HK$59.60 HK$5,960.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 蜂鳴器和音訊指示器 - 工業級
REACH - SVHC:
品牌: Same Sky
额定电流: 600 mA
直徑: 100 mm
尺寸: 100 mm x 105 mm
高度: 105 mm
安裝風格: Base Mount
封裝: Box
產品: Sirens
產品類型: Audio Indicators & Alerts
聲壓級: 108 dB
原廠包裝數量: 50
子類別: Audio Devices
終端類型: Wire Lead
音調: Warble
類型: Internally Driven
額定電壓: 12 VDC
每件重量: 375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.