IE220412-1

DB Unlimited
497-IE220412-1
IE220412-1

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Electro-Mechanical Indicator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 733

庫存:
733 可立即送貨
數量超過733會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.96 HK$50.96
HK$40.11 HK$401.10
HK$36.83 HK$920.75
HK$32.30 HK$1,615.00
HK$31.73 HK$3,173.00
HK$31.24 HK$7,810.00
HK$28.69 HK$14,345.00
完整捲(訂購多個30)
HK$36.83 HK$1,104.90

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: DB Unlimited
额定电流: 25 mA
尺寸: 22.5 mm x 16 mm x 14.5 mm
頻率: 400 Hz
高度: 14.5 mm
長度: 22.5 mm
安裝風格: Through Hole
封裝: Reel
封裝: Cut Tape
產品: Indicators
產品類型: Audio Indicators & Alerts
系列: IE
聲壓級: 81 dBA
原廠包裝數量: 30
子類別: Audio Devices
終端類型: Solder Pin
音調: Single
類型: Electromechanical
額定電壓: 12 V
寬度: 16 mm
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8543903500
TARIC:
8531807000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.