ASX07008-WP-R

PUI Audio
665-ASX07008WPR
ASX07008-WP-R

製造商:

說明:
揚聲器及變頻器 EXCITER 70MM 8 OHM 5W 82DB 1200 HZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$233.45 HK$233.45
HK$185.28 HK$1,852.80
HK$169.41 HK$4,235.25
HK$155.69 HK$9,341.40
HK$151.00 HK$18,120.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Exciter
Adhesive Mount
1.2 kHz
82 dBA
8 Ohms
5 W
Round
Solder Tab
- 20 C
+ 60 C
70.2 mm
21 mm
Neodymium Iron Boron (NdFeB)
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 53.5 mm L x 53.5 mm W x 20 mm H
高度: 20 mm
封裝: Bulk
產品類型: Speakers & Transducers
自諧振頻率: 480 Hz
系列: ASX
原廠包裝數量: 60
子類別: Audio Devices
每件重量: 138.668 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.