AS01808AO-WP-R

PUI Audio
665-AS01808AOWPR
AS01808AO-WP-R

製造商:

說明:
揚聲器及變頻器 1W 8 OHM 320HZ 94DB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 815

庫存:
815 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.17 HK$30.17
HK$23.76 HK$237.60
HK$21.62 HK$540.50
HK$17.92 HK$896.00
HK$17.02 HK$1,702.00
HK$15.95 HK$3,987.50
HK$15.86 HK$7,930.00
HK$15.29 HK$15,290.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Micro
Board Mount
420 Hz
94 dBA
8 Ohms
1 W
Rectangular
Solder Pad
- 25 C
+ 60 C
18 mm
13 mm
2.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP65
品牌: PUI Audio
尺寸: 18 mm L x 13 mm W x 3.1 mm H
高度: 3.1 mm
封裝: Tray
產品類型: Speakers & Transducers
自諧振頻率: 420 Hz
系列: AS01508AO
原廠包裝數量: 50
子類別: Audio Devices
零件號別名: AS01808AOWPR
每件重量: 8.336 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Slim-Line Micro Speakers

PUI Audio Slim-Line (15mm x 11mm) Micro Speakers are built for space-limited, modern electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as WiFi®-enabled thermostats. The Slim-Line speakers are available offering both spring contacts and solder pad mounting options and feature a resonant frequency below 600Hz for realistic sound. PUI Audio Slim-Line Micro Speakers include 4 unique parts featuring IP65-rated waterproof faces. PUI Slim-Line Micro Speakers are also available in 18mm x 13mm speakers that build on the performance of the 15mm x 11mm size while reducing the overall thickness to below 3mm or 3.1mm with spring contacts. These 18mm x 13mm speakers feature a 320Hz resonant frequency and are also available with IP65-rated faces.